EK-XRF4-3342-V1-G

AMD / Xilinx
217-EKXRF43342V1G
EK-XRF4-3342-V1-G

Mfr.:

Description:
RF Development Tools XRF4 RF Accessory Kit

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,90,977.40 ₹4,90,977.40

Product Attribute Attribute Value Select Attribute
AMD
Product Category: RF Development Tools
RoHS:  
Add-On Boards
RF Transceiver
ZCU208, ZCU670
3.3 GHz to 4.2 GHz
Brand: AMD / Xilinx
Dimensions: 35.94 mm x 12.51 mm
For Use With: ZCU208, ZCU670
Interface Type: Ethernet, GPIO, I2C, JTAG, SPI, UART
Maximum Operating Temperature: + 45 C
Minimum Operating Temperature: 0 C
Product Type: RF Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0