HW-FMC-XM101-G

217-HW-FMC-XM101-G
HW-FMC-XM101-G

Mfr.:

Description:
Interface Modules FMC XM101 LVDS QSE Mezzanine Card

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
FPGA Mezzanine Cards
LVDS QSE
Brand: AMD / Xilinx
Operating Supply Voltage: 3.3 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 699.090 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030900000
USHTS:
9030906600
JPHTS:
903090000
TARIC:
9030900000
MXHTS:
9030900501
BRHTS:
90309090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FMC XM101 LVDS QSE Mezzanine Card

AMD / Xilinx FMC XM101 LVDS QSE Mezzanine Card is designed to provide access to the LVDS pin pairs on the FMC connector found on FMC-supported boards, including the SP601, SP605, and ML605. AMD / Xilinx FMC XM101 LVDS QSE Card provides a number of QSE headers and connectors that break out FPGA interface signals to and from the FMC HPC signal set.