XA2C384-10TQG144I

217-A2C384-10TQG144I
XA2C384-10TQG144I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices XA2C384-10TQG144I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XA2C384
SMD/SMT
TQFP-144
1.8 V
384 Macrocell
118 I/O
- 40 C
+ 105 C
125 MHz
9.2 ns
Brand: AMD / Xilinx
Memory Type: SRAM
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 24
Product Type: CPLD - Complex Programmable Logic Devices
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Tradename: CoolRunner-II
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310055
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.