XA3S1200E-4FGG400Q

217-3S1200E-4FGG400Q
XA3S1200E-4FGG400Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array Connect EBOM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XA3S1200E
19512 LE
8672 ALM
504 kbit
304 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
266 Mb/s
SMD/SMT
FBGA-400
Brand: AMD / Xilinx
Distributed RAM: 136 kbit
Embedded Block RAM - EBR: 504 kbit
Moisture Sensitive: Yes
Number of Gates: 1200000
Number of Logic Array Blocks - LABs: 2168 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.