XA6SLX16-2CSG225Q

AMD / Xilinx
217-A6SLX16-2CSG225Q
XA6SLX16-2CSG225Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA6SLX16-2CSG225Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,687.53 ₹6,687.53
₹6,536.58 ₹1,63,414.50
₹6,364.19 ₹6,36,419.00
250 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA6SLX16
14579 LE
2278 ALM
576 kbit
160 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
800 Mb/s
SMD/SMT
FBGA-225
Brand: AMD / Xilinx
Distributed RAM: 136 kbit
Embedded Block RAM - EBR: 576 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1139 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 160
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.