XA6SLX45T-2CSG324Q

AMD / Xilinx
217-6SLX45T-2CSG324Q
XA6SLX45T-2CSG324Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA6SLX45T-2CSG324Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
23 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,506.66 ₹17,506.66
₹17,256.94 ₹1,72,569.40
₹16,889.81 ₹4,22,245.25

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA6SLX45T
43661 LE
6822 ALM
2.04 Mbit
190 I/O
1.2 V
1.2 V
- 40 C
+ 125 C
800 Mb/s
SMD/SMT
CSBGA-324
Brand: AMD / Xilinx
Distributed RAM: 401 kbit
Embedded Block RAM - EBR: 2088 kbit
Maximum Operating Frequency: 1.08 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3411 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Spartan-6 LXT FPGAs

AMD / Xilinx Spartan-6 LXT FPGAs extend LX devices by adding up to eight 3.2Gb/s GTP transceivers and an integrated block for PCI Express®, both derived from proven Virtex® FPGA family technology. The Spartan-6 LXT FPGAs are optimized to provide the industry’s lowest risk and lowest cost solution for serial connectivity. The devices deliver expanded densities ranging from 3,840 to 147,443 logic cells, with half the power consumption of previous Spartan families, and faster, more comprehensive connectivity.