XA7A35T-2CSG325I

AMD / Xilinx
217-XA7A35T-2CSG325I
XA7A35T-2CSG325I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA7A35T-2CSG325I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
30 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,256.32 ₹10,256.32
₹8,578.15 ₹85,781.50
₹8,252.02 ₹2,06,300.50
₹8,251.09 ₹8,25,109.00

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA7A35T
33280 LE
52000 ALM
1.76 Mbit
150 I/O
1 V
1 V
- 40 C
+ 100 C
1.25 Gb/s
4 Transceiver
SMD/SMT
CSBGA-325
Brand: AMD / Xilinx
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Distributed RAM: 400 kbit
Embedded Block RAM - EBR: 1800 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2600 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.