XA7A50T-1CSG325Q

AMD / Xilinx
217-XA7A50T-1CSG325Q
XA7A50T-1CSG325Q

Mfr.:

Description:
FPGA - Field Programmable Gate Array XA7A50T-1CSG325Q

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
18
Expected 23-04-2027
42
Expected 29-04-2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,189.81 ₹12,189.81

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XA7A50T
52160 LE
8150 ALM
2.64 Mbit
150 I/O
950 mV
1.05 V
- 40 C
+ 125 C
6.25 Gb/s
4 Transceiver
SMD/SMT
CSBGA-325
Brand: AMD / Xilinx
Distributed RAM: 600 kbit
Embedded Block RAM - EBR: 2700 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 4075 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.