XA7Z010-1CLG400I

AMD / Xilinx
217-XA7Z010-1CLG400I
XA7Z010-1CLG400I

Mfr.:

Description:
SoC FPGA XA7Z010-1CLG400I

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,889.37 ₹8,889.37

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
RoHS:  
SMD/SMT
WBCSBGA-400
ARM Cortex A9
2 Core
667 MHz
2 x 32 kB
2 x 32 kB
2800 LE
4400 ALM
2.1 Mbit
130 I/O
1 V
- 40 C
+ 100 C
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2200 LAB
Product Type: Processors - Application Specialized
Series: XA7Z010
Factory Pack Quantity: 90
Subcategory: SOC - Systems on a Chip
Tradename: Zynq
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
USHTS:
8542310070
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.