XC18V512SOG20C

217-XC18V512SOG20C
XC18V512SOG20C

Mfr.:

Description:
FPGA - Configuration Memory Re-programmable 512Kb PROM, Lead Free

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Configuration Memory
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EEPROM
512 kbit
33 MHz
3.3 V
0 C
+ 70 C
SMD/SMT
SOIC-20
Brand: AMD / Xilinx
Moisture Sensitive: Yes
Operating Supply Current: 25 mA
Product Type: FPGA - Configuration Memory
Series: XC18V512
Factory Pack Quantity: 37
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 3 V
Unit Weight: 6.827 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542320051
TARIC:
8542326900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.