XC2S100-5TQ144I

217-XC2S100-5TQ144I
XC2S100-5TQ144I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 100000 SYSTEM GATE 2.5 VOLT LOGIC CELL ARRAY

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,835.90 ₹10,835.90
₹9,063.62 ₹90,636.20
₹8,353.59 ₹2,08,839.75
₹8,132.75 ₹9,75,930.00
1,020 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC2S100
2700 LE
1200 ALM
40 kbit
92 I/O
2.375 V
2.625 V
- 40 C
+ 100 C
SMD/SMT
TQFP-144
Brand: AMD / Xilinx
Distributed RAM: 38400 bit
Embedded Block RAM - EBR: 40 kbit
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Gates: 100000
Number of Logic Array Blocks - LABs: 600 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.