XC2S200-5FG456I

217-XC2S200-5FG456I
XC2S200-5FG456I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 200000 SYSTEM GATE 2.5 VOLT LOGIC CELL ARRAY

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC2S200
5292 LE
2352 ALM
56 kbit
284 I/O
2.375 V
2.625 V
- 40 C
+ 100 C
SMD/SMT
FBGA-456
Brand: AMD / Xilinx
Distributed RAM: 75264 bit
Embedded Block RAM - EBR: 56 kbit
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Gates: 200000
Number of Logic Array Blocks - LABs: 1176 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 41.515 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.