XC2S200-5FGG456C

217-XC2S200-5FGG456C
XC2S200-5FGG456C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 200000 SYSTEM GATE 2.5 VOLT LOGIC CELL A

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,050

Stock:
1,050 Can Dispatch Immediately
Quantities greater than 1050 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,756.56 ₹16,756.56
₹14,196.90 ₹1,41,969.00
₹13,559.55 ₹3,38,988.75

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC2S200
5292 LE
2352 ALM
56 kbit
284 I/O
2.375 V
2.625 V
0 C
+ 85 C
SMD/SMT
FBGA-456
Brand: AMD / Xilinx
Distributed RAM: 75264 bit
Embedded Block RAM - EBR: 56 kbit
Maximum Operating Frequency: 200 MHz
Moisture Sensitive: Yes
Number of Gates: 200000
Number of Logic Array Blocks - LABs: 1176 LAB
Operating Supply Voltage: 2.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 11 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.