XC2VP2-5FG256I

217-XC2VP2-5FG256I
XC2VP2-5FG256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 3168 Logic Cells 4 Rocket IOs

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 61

Stock:
61 Can Dispatch Immediately
Quantities greater than 61 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹64,804.83 ₹64,804.83
₹56,917.14 ₹5,69,171.40

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC2VP2
3168 LE
1408 ALM
216 kbit
140 I/O
1.425 V
1.575 V
- 40 C
+ 100 C
4.25 Gb/s
4 Transceiver
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Distributed RAM: 44 kbit
Embedded Block RAM - EBR: 216 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 352 LAB
Operating Supply Voltage: 1.5 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 204.425 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.