XC3030A-7PC84C

Not Assigned
XC3030A-7PC84C

Mfr.:

Description:
FPGA - Field Programmable Gate Array

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC3030A
0 bit
74 I/O
4.75 V
5.25 V
0 C
+ 85 C
SMD/SMT
PLCC-84
Brand: AMD / Xilinx
Distributed RAM: 22176 bit
Maximum Operating Frequency: 85 MHz
Number of Gates: 2000
Operating Supply Voltage: 4.75 V to 5.25 V
Product Type: FPGA - Field Programmable Gate Array
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542399000