XC3S1000-5FG320C

217-XC3S1000-5FG320C
XC3S1000-5FG320C

Mfr.:

Description:
FPGA - Field Programmable Gate Array 1000000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC3S1000
17280 LE
0 bit
221 I/O
1.2 V
1.2 V
0 C
+ 85 C
SMD/SMT
FBGA-320
Brand: AMD / Xilinx
Distributed RAM: 120 kbit
Embedded Block RAM - EBR: 432 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 1000000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.