XC3S1500-4FG456I

217-XC3S1500-4FG456I
XC3S1500-4FG456I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 1500000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LFE3-35EA-6FN484I
Lattice
FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -6 Speed IND

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC3S1500
29952 LE
13312 ALM
576 kbit
333 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-456
Brand: AMD / Xilinx
Distributed RAM: 208 kbit
Embedded Block RAM - EBR: 576 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 1500000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 16.413 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.