XC3S1600E-4FG320C

217-C3S1600E-4FG320C
XC3S1600E-4FG320C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S1600E-4FG320C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 22

Stock:
22 Can Dispatch Immediately
Quantities greater than 22 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹33,617.48 ₹33,617.48
₹29,092.66 ₹2,90,926.60
₹27,961.45 ₹6,99,036.25

Similar Product

Lattice LFE3-35EA-6FN484C
Lattice
FPGA - Field Programmable Gate Array 33.3K LUTs 295 I/O 1.2V -6 Speed

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC3S1600E
33192 LE
14752 ALM
648 kbit
250 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-320
Brand: AMD / Xilinx
Distributed RAM: 231 kbit
Embedded Block RAM - EBR: 648 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 1600000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.