XC3S200-4FT256I

217-XC3S200-4FT256I
XC3S200-4FT256I

Mfr.:

Description:
FPGA - Field Programmable Gate Array 200000 SYSTEM GATE 1.2 VOLT FPGA

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LCMXO2-4000HC-4FTG256I
Lattice
FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC3S200
4320 LE
1920 ALM
216 kbit
173 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Distributed RAM: 30 kbit
Embedded Block RAM - EBR: 216 kbit
Maximum Operating Frequency: 280 MHz
Moisture Sensitive: Yes
Number of Gates: 200000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 136.283 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.