XC3S200A-4FT256C

217-XC3S200A-4FT256C
XC3S200A-4FT256C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S200A-4FT256C

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,170.95 ₹8,170.95
₹6,804.94 ₹68,049.40
₹6,407.06 ₹1,60,176.50
₹6,050.18 ₹5,44,516.20
2,520 Quote

Similar Product

Lattice LCMXO2-4000HC-4FTG256C
Lattice
FPGA - Field Programmable Gate Array 4320 LUTs 207 IO 3.3V 4 Spd

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC3S200A
4032 LE
1792 ALM
288 kbit
195 I/O
1.14 V
1.26 V
0 C
+ 85 C
SMD/SMT
FBGA-256
Brand: AMD / Xilinx
Distributed RAM: 28 kbit
Embedded Block RAM - EBR: 288 kbit
Moisture Sensitive: Yes
Number of Gates: 200000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 90
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.