XC3S500E-4FGG320I

217-C3S500E-4FGG320I
XC3S500E-4FGG320I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S500E-4FGG320I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Similar Product

Lattice LFE5U-12F-7BG381I
Lattice
FPGA - Field Programmable Gate Array Lattice ECP5 ; 12k LUTs; 1.1V

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
XC3S500E
10476 LE
4656 ALM
360 kbit
232 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-320
Brand: AMD / Xilinx
Distributed RAM: 73 kbit
Embedded Block RAM - EBR: 360 kbit
Maximum Operating Frequency: 300 MHz
Moisture Sensitive: Yes
Number of Gates: 500000
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 84
Subcategory: Programmable Logic ICs
Tradename: Spartan
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.