XC3S700A-4FG400I

217-XC3S700A-4FG400I
XC3S700A-4FG400I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC3S700A-4FG400I

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
XC3S700A
13248 LE
0 bit
311 I/O
1 V
1 V
- 40 C
+ 100 C
SMD/SMT
FBGA-400
Brand: AMD / Xilinx
Distributed RAM: 92 kbit
Embedded Block RAM - EBR: 360 kbit
Moisture Sensitive: Yes
Number of Gates: 700000
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 60
Subcategory: Programmable Logic ICs
Tradename: Spartan
Unit Weight: 13.222 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.