XC4VFX20-10FFG672C

AMD / Xilinx
217-4VFX20-10FFG672C
XC4VFX20-10FFG672C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VFX20-10FFG672C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹52,942.08 ₹52,942.08
₹46,132.49 ₹4,61,324.90

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC4VFX20
19224 LE
8544 ALM
1.2 Mbit
320 I/O
1.14 V
1.26 V
0 C
+ 85 C
6.5 Gb/s
8 Transceiver
SMD/SMT
FBGA-672
Brand: AMD / Xilinx
Distributed RAM: 134 kbit
Embedded Block RAM - EBR: 1224 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2136 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.