XC4VLX25-10FF668I

AMD / Xilinx
217-C4VLX25-10FF668I
XC4VLX25-10FF668I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC4VLX25-10FF668I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11
Can Dispatch Immediately
On Order:
6
Expected 11-02-2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹62,481.92 ₹62,481.92

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC4VLX25
24192 LE
10752 ALM
1.27 Mbit
448 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
FBGA-668
Brand: AMD / Xilinx
Distributed RAM: 168 kbit
Embedded Block RAM - EBR: 1296 kbit
Maximum Operating Frequency: 500 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 2688 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 157.447 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d