XC5VFX100T-2FFG1136I

AMD / Xilinx
217-FX100T-2FFG1136I
XC5VFX100T-2FFG1136I

Mfr.:

Description:
FPGA - Field Programmable Gate Array CONNECT EBOM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,82,322.66 ₹6,82,322.66

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC5VFX100T
102400 LE
16000 ALM
8.02 Mbit
640 I/O
1 V
1 V
- 40 C
+ 100 C
6.5 Gb/s
16 Transceiver
SMD/SMT
FBGA-1136
Brand: AMD / Xilinx
Distributed RAM: 1240 kbit
Embedded Block RAM - EBR: 8208 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 8000 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Unit Weight: 436.060 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.