XC5VLX50-1FF1153I

AMD / Xilinx
217-C5VLX50-1FF1153I
XC5VLX50-1FF1153I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC5VLX50-1FF1153I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,14,567.56 ₹1,14,567.56

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC5VLX50
46080 LE
7200 ALM
1.69 Mbit
560 I/O
1 V
1 V
- 40 C
+ 100 C
SMD/SMT
FBGA-1153
Brand: AMD / Xilinx
Distributed RAM: 480 kbit
Embedded Block RAM - EBR: 1728 kbit
Maximum Operating Frequency: 550 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 3600 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 24
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d