XC6VLX240T-1FF784C

AMD / Xilinx
217-6VLX240T-1FF784C
XC6VLX240T-1FF784C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC6VLX240T-1FF784C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,29,614.00 ₹3,29,614.00

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
XC6VLX240T
241152 LE
37680 ALM
14.63 Mbit
400 I/O
1 V
1 V
0 C
+ 85 C
6.6 Gb/s
24 Transceiver
SMD/SMT
FBGA-784
Brand: AMD / Xilinx
Distributed RAM: 3650 kbit
Embedded Block RAM - EBR: 14976 kbit
Maximum Operating Frequency: 1.6 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 18840 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 36
Subcategory: Programmable Logic ICs
Tradename: Virtex
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.