XC7A15T-1CSG325I

AMD / Xilinx
217-XC7A15T-1CSG325I
XC7A15T-1CSG325I

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7A15T-1CSG325I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34

Stock:
34
Can Dispatch Immediately
On Order:
38
Expected 04-01-2027
41
Expected 21-04-2027
Factory Lead Time:
30
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,184.36 ₹6,184.36
₹6,109.81 ₹1,52,745.25
₹5,921.59 ₹5,92,159.00
252 Quote

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7A15T
16640 LE
2600 ALM
900 kbit
150 I/O
950 mV
1.05 V
- 40 C
+ 100 C
6.6 Gb/s
4 Transceiver
SMD/SMT
CSBGA-325
Brand: AMD / Xilinx
Distributed RAM: 200 kbit
Embedded Block RAM - EBR: 900 kbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1300 LAB
Operating Supply Voltage: 1 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 126
Subcategory: Programmable Logic ICs
Tradename: Artix
Unit Weight: 110.149 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Artix®-7 FPGAs

Xilinx Artix®-7 FPGAs deliver a cost-optimised performance in categories including logic, signal processing, embedded memory, LVDS I/O, memory interfaces, and in particular, transceivers. The Artix-7 FPGAs are ideal for cost-sensitive applications that need high-end features.