XC7K160T-1FFG676C

AMD / Xilinx
217-C7K160T-1FFG676C
XC7K160T-1FFG676C

Mfr.:

Description:
FPGA - Field Programmable Gate Array XC7K160T-1FFG676C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5
Can Dispatch Immediately
On Order:
4
Expected 20-07-2026
Factory Lead Time:
31
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45,032.30 ₹45,032.30

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XC7K160T
162240 LE
25350 ALM
11.43 Mbit
400 I/O
970 mV
1.03 V
0 C
+ 85 C
12.5 Gb/s
8 Transceiver
SMD/SMT
FCBGA-676
Brand: AMD / Xilinx
Distributed RAM: 2188 kbit
Embedded Block RAM - EBR: 11700 kbit
Maximum Operating Frequency: 640 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 12675 LAB
Operating Supply Voltage: 1.2 V to 3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 40
Subcategory: Programmable Logic ICs
Tradename: Kintex
Unit Weight: 30.524 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d

Kintex®-7 FPGAs

AMD / Xilinx Kintex®-7 FPGAs offer price performance and low power consumption for fast-growth applications and wireless communications. The Kintex-7 FPGAs have exceptional performance and connectivity at price points previously limited to only the highest-volume applications.