XC9572-10PC44I

Not Assigned
XC9572-10PC44I

Mfr.:

Description:
CPLD - Complex Programmable Logic Devices

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
AMD
Product Category: CPLD - Complex Programmable Logic Devices
XC9572
SMD/SMT
PLCC-44
5 V
72 Macrocell
- 40 C
+ 85 C
111.1 MHz
10 ns
Brand: AMD / Xilinx
Memory Type: Flash
Number of Gates: 1600
Number of Logic Array Blocks - LABs: 4
Operating Supply Current: 65 mA
Product Type: CPLD - Complex Programmable Logic Devices
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8542319000