XCKU11P-1FFVD900E

AMD / Xilinx
217-CKU11P-1FFVD900E
XCKU11P-1FFVD900E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCKU11P-1FFVD900E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
22 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,25,050.04 ₹3,25,050.04

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
XCKU11P
653100 LE
37320 ALM
21.1 Mbit
424 I/O
850 mV
850 mV
0 C
+ 100 C
16.3 Gb/s
52 Transceiver
SMD/SMT
FBGA-900
Brand: AMD / Xilinx
Distributed RAM: 9.1 Mbit
Embedded Block RAM - EBR: 21.1 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 37320 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 27
Subcategory: Programmable Logic ICs
Tradename: Kintex UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A991.d
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Kintex® UltraScale+™ FPGAs

Xilinx Kintex® UltraScale+™ Field Programmable Gate Arrays feature power options that deliver optimal balance between the required system performance and the smallest power envelope. FPGAs are semiconductor devices that are based around a matrix of configurable logic blocks (CLBs) connected via programmable interconnects. Kintex UltraScale+ devices are ideal for both packet processing and DSP-intensive functions, and for applications ranging from wireless MIMO technology to Nx100G networking and data centre.