XCVU11P-1FLGA2577E

AMD / Xilinx
217-VU11P-1FLGA2577E
XCVU11P-1FLGA2577E

Mfr.:

Description:
FPGA - Field Programmable Gate Array XCVU11P-1FLGA2577E

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
40 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹39,45,593.42 ₹39,45,593.42

Product Attribute Attribute Value Select Attribute
AMD
Product Category: FPGA - Field Programmable Gate Array
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
XCVU11P
2835000 LE
162000 ALM
70.9 Mbit
544 I/O
850 mV
850 mV
0 C
+ 100 C
32.75 Gb/s
96 Transceiver
SMD/SMT
FBGA-2577
Brand: AMD / Xilinx
Distributed RAM: 36.2 Mbit
Embedded Block RAM - EBR: 70.9 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 162000 LAB
Operating Supply Voltage: 850 mV
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 10
Subcategory: Programmable Logic ICs
Tradename: Virtex UltraScale+
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542310060
TARIC:
8542399000
ECCN:
3A001.a.7.b
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.