XCZU2CG-1SFVC784E

AMD / Xilinx
217-CZU2CG-1SFVC784E
XCZU2CG-1SFVC784E

Mfr.:

Description:
SoC FPGA XCZU2CG-1SFVC784E

This product may require additional documentation to export from the United States.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹29,354.50 ₹29,354.50

Product Attribute Attribute Value Select Attribute
AMD
Product Category: SoC FPGA
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
SMD/SMT
FCBGA-784
ARM Cortex A53, ARM Cortex R5
4 Core
600 MHz, 1.5 GHz
2 x 32 kB, 2 x 32 kB
2 x 32 kB, 2 x 32 kB
103320 LE
5904 ALM
5.3 Mbit
252 I/O
850 mV
0 C
+ 100 C
Brand: AMD / Xilinx
Distributed RAM: 1.2 Mbit
Embedded Block RAM - EBR: 5.3 Mbit
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 5904 LAB
Product Type: SoC FPGA
Series: XCZU2CG
Factory Pack Quantity: 60
Subcategory: SOC - Systems on a Chip
Tradename: Zynq UltraScale+
Unit Weight: 64.072 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542310070
TARIC:
8542399000
ECCN:
5A002.A.4