35XP-A

AMPROBE
569-35XP-A
35XP-A

Mfr.:

Description:
Digital Multimeters COMPACT DMM W/TEMP FREQ AND CAPACITANCE

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.005
400 Ohms to 40 MOhms
4 nF to 4 mF
3999
4 kHz to 1 MHz
True RMS
Data Hold
Brand: AMPROBE
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2727849
Unit Weight: 300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.