3730150

AMPROBE
569-TMD-50
3730150

Mfr.:

Description:
Environmental Test Equipment THERMOCOUPLE K TYPE THERMOMETER

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Thermocouple Thermometer
Temperature
0.1 %
Brand: AMPROBE
Description/Function: Thermocouple thermometer for K type thermocouples
Display Count: 3.5 Digits
Features: Dual input, backlit display, protective holster, auto power off
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 6 V
Part # Aliases: 3730150
Unit Weight: 563.040 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9025198085
TARIC:
9025190090
BRHTS:
90251990
ECCN:
3A992
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.