ACDC-400

AMPROBE
569-ACDC-400
ACDC-400

Mfr.:

Description:
Clamp Multimeters & Accessories DIG AC/DC CLAMP-ON MULTIMETER

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Clamp Multimeters & Accessories
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Clamp Multimeters
4000
Auto
Digital
RMS
Brand: AMPROBE
Features: Carrying case included
Frequency: 50 Hz to 500 Hz
Maximum AC Current: 400 A
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage: 600 VAC, 600 VDC
Part # Aliases: 2730810
Unit Weight: 280 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
USHTS:
9030310000
MXHTS:
90303101
ECCN:
3A992
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.