AM-520

AMPROBE
569-AM-520
AM-520

Mfr.:

Description:
Digital Multimeters Digital Multimeter HVAC

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
0.01
100 uV to 600 V
100 mOhms to 40 MOhms
10 pF to 4 mF
4000
10 Hz to 10 MHz
Auto, Manual
True RMS
Data Hold
AC Supply Voltage: 4 V to 400 V
Brand: AMPROBE
Current Rating: 10 A
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Voltage Rating: 600 V
Part # Aliases: 4018649
Unit Weight: 758 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9030320000
USHTS:
9030320000
MXHTS:
90303201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.