DM73C

AMPROBE
569-DM73C
DM73C

Mfr.:

Description:
Digital Multimeters PEN PROBE STYLE DMM

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Digital Multimeters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Multimeters
Probe Style
340 Ohms to 34 MOhms
3400
True RMS
No Data Hold
Brand: AMPROBE
Mounting Style: Hand Held
Product Type: Multimeters
Factory Pack Quantity: 1
Subcategory: Test Equipment
Part # Aliases: 2727739
Unit Weight: 240 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

Compliance Codes
CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.