IR-750

AMPROBE
569-IR-750
IR-750

Mfr.:

Description:
Environmental Test Equipment 50:1 IR Thermometer

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMPROBE
Product Category: Environmental Test Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
1.8 %
Brand: AMPROBE
Features: Tripod Mount
Height: 183 mm
Length: 147 mm
Product Type: Environmental Test Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 57 mm
Part # Aliases: 4109594
Unit Weight: 354 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536690000
USHTS:
9025198085
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.