1460235

AMSECO
507-1460235
1460235

Mfr.:

Description:
Speakers & Transducers High Output, Hazardous / Exp-proof (Class I, Div. 1)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,20,114.61 ₹1,20,114.61

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Speakers & Transducers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Speakers
Speaker
SMD/SMT
400 Hz to 4 kHz
99 dBA
15 W
- 40 C
+ 151 C
8.875 in
14.75 in
Brand: AMSECO
Height: 14.8125 in
Product Type: Speakers & Transducers
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 25 V, 75 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.