3001003

AMSECO
507-3001003
3001003

Mfr.:

Description:
Wire Ducting & Raceways Main/Reserve Switch For Agent Release

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,717.03 ₹13,717.03
₹12,588.62 ₹1,25,886.20
₹12,104.08 ₹3,02,602.00
₹11,699.68 ₹5,84,984.00
100 Quote

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Wire Ducting & Raceways
Main/Reserve Switch
Stainless Steel
Silver
2.75 in x 4.5 in x 2 in
Screw
Brand: AMSECO
Features: Green LED, Yellow LED, DPDT Switch
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 1
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.