AMS-39B-W

AMSECO
507-AMS-39BW
AMS-39B-W

Mfr.:

Description:
Magnetic/Reed Switches 3/4" SPDT WHITE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 08-07-2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,454.54 ₹1,454.54
₹1,267.25 ₹12,672.50
₹1,197.36 ₹35,920.80
₹1,098.59 ₹1,09,859.00
₹1,037.09 ₹2,59,272.50
₹993.30 ₹4,96,650.00

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Magnetic/Reed Switches
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Magnetic Contact
SPDT
Anisotropic Ferrite
White
Screw
Brand: AMSECO
Contact Position: Normally Open
Current Rating: 3 A
Illuminated: Non-Illuminated
Product Type: Reed Switches
Factory Pack Quantity: 10
Subcategory: Switches
Part # Aliases: 4350204
Unit Weight: 40.823 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536500090
CAHTS:
8535509090
USHTS:
8536509065
JPHTS:
853650090
KRHTS:
8536509090
MXHTS:
8536509999
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.