CM-4L

AMSECO
507-CM-4L
CM-4L

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ELECTRONIC CHIME W/ VOL CNTRL LED LIGHT

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹16,757.49 ₹16,757.49
₹13,004.20 ₹1,30,042.00

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS: N
Annunciators
Electronic Chime
85 dB
Chime
12 V
17 mA
Terminal Block
Flush Mount
124 mm x 89 mm x 35 mm
Brand: AMSECO
Features: Low power consumption
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 1
Subcategory: Audio Devices
Part # Aliases: 4060004
Unit Weight: 476.875 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8535400000
CAHTS:
8531800090
USHTS:
8531801500
JPHTS:
853180000
KRHTS:
8531802000
TARIC:
8531804090
MXHTS:
8531804090
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.