PAL-328N

AMSECO
507-PAL328N
PAL-328N

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial PIEZO-A-LERT PAL328N

Lifecycle:
Obsolete
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
AMSECO
Product Category: Buzzers & Audio Indicators - Industrial
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Buzzers
Piezoelectric
93 dBA
Beep
28 V
20 mA
Flush Mount
Brand: AMSECO
Diameter: 39.5 mm
Features: Emitting less extraneous noises
Length: 25 mm
Product Type: Audio Indicators & Alerts
Factory Pack Quantity: 5
Subcategory: Audio Devices
Width: 25 mm
Part # Aliases: 4050002
Unit Weight: 12.474 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.