Genio_520_EVK

AMobile Solutions
33-7452000010028M
Genio_520_EVK

Mfr.:

Description:
Development Boards & Kits - ARM Mediatek Genio 520 evaluation kit (MT8371, LCM+TP, camera module ,WiFi6, US adaptor)

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 56

Stock:
56 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,16,792.00 ₹1,16,792.00

Product Attribute Attribute Value Select Attribute
AMobile Solutions
Product Category: Development Boards & Kits - ARM
RoHS:  
Genio520 EVK
Evaluation Kits
MT8371
Bulk
Brand: AMobile Solutions
Description/Function: Mediatek Genio 520 Evaluation Kit
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: Genio520 EVK
Part # Aliases: 7452000010028M
Unit Weight: 2.16 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8471500090
USHTS:
8471500150
JPHTS:
847150000
TARIC:
8471500000
MXHTS:
8471500100
ECCN:
5A992.C

Genio 520 Evaluation Kit

AMobile Solutions Genio 520 Evaluation Kit is a platform for smart homes, interactive retail, edge AI computing, and industrial IoT. The cutting-edge chipset provides exceptional performance in edge processing, multimedia playback, and multitasking. The AMobile Solutions Genio 520 Kit can be used to develop smart home and interactive retail devices ranging from 6" to 21.5". The platform completely supports Gigabit Ethernet, Wi-Fi® 6, and 5G modules, powered by the Android system.