CS-ANAVI-30

ANAVI Technology
392-CS-ANAVI-30
CS-ANAVI-30

Mfr.:

Description:
WiFi Development Tools - 802.11 Advanced Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 32

Stock:
32 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,565.82 ₹4,565.82

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: WiFi Development Tools - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Evaluation Boards
ESP8266
802.11 b/g/n
2.4 GHz
3.3 V, 5 V, 12 V
WiFi
Brand: ANAVI Technology
Dimensions: 75 mm x 40 mm
Interface Type: I2C, UART, USB
Product Type: WiFi Development Tools
Series: ANAVI Miracle Controller
Subcategory: Development Tools
Tradename: ANAVI
Unit Weight: 123.145 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8537109160
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Miracle Controller & Kits

ANAVI Technology Miracle Controller is an open-source hardware Wi-Fi® development board powered by ESP8266 and designed to control two 5V or 12V addressable LED strips simultaneously. This controller features a dedicated slot for a mini OLED I2C display and slots for up to three additional I2C sensor modules. Additionally, there are UART pins for easy flashing of custom software and an extra GPIO for connecting external peripherals. The ANAVI Miracle Controller supports popular LEDs, including Neopixel, WS2811, WS2812B, TM1809 LEDs, etc. This controller board requires no soldering and can be assembled with just bare hands and a screwdriver. All these features of ANAVI Miracle Controller make it appropriate for developers, makers, students, and open-source enthusiasts interested in home automation.