CS-ANAVI-MP8-1

ANAVI Technology
392-CS-ANAVI-MP8-1
CS-ANAVI-MP8-1

Mfr.:

Description:
Development Boards & Kits - AVR ANAVI Macro Pad 8 Developer Kit

This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 118

Stock:
118 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,564.14 ₹3,564.14

Product Attribute Attribute Value Select Attribute
ANAVI Technology
Product Category: Development Boards & Kits - AVR
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
ANAVI Macro Pad 8
Development Kits
ATmega32U4
Brand: ANAVI Technology
Dimensions: 135 mm x 47 mm
Interface Type: I2C, USB
Product Type: Development Boards & Kits - AVR
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: ANAVI Macro Pad 8
Unit Weight: 70 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8471602000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Macro Pad 8 Kits

ANAVI Technology Macro Pad 8 Kits feature an open-source mini 8-key keypad that is custom-programmable. The Macro Pad 8 is powered by Quantum Mechanical Keyboard (QMK) open-source firmware and each key can be reprogrammed to activate a dedicated shortcut. This keypad is used in applications such as video/audio editing, video conferencing software, entertainment broadcasting, gaming, engineering, programming, and product and graphic design.