APS1604M-SQQ-ZR

AP Memory
878-APS1604M-SQQ-ZR
APS1604M-SQQ-ZR

Mfr.:

Description:
DRAM IoT RAM 16Mb QSPI (x4) SDR 144/84MHz, QCC51xx SoC, 1.8V, USON8

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,903

Stock:
2,903 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2903 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (INR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
₹128.47 ₹128.47
₹117.69 ₹1,176.90
₹115.00 ₹2,875.00
₹112.30 ₹5,615.00
₹109.60 ₹10,960.00
₹106.01 ₹26,502.50
₹104.21 ₹52,105.00
₹103.32 ₹1,03,320.00
₹97.93 ₹2,44,825.00
Full Reel (Order in multiples of 10000)
₹97.93 ₹9,79,300.00
† A MouseReel™ fee of ₹475.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
AP Memory Technology
Product Category: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
16 Mbit
4 bit
144 MHz/84 MHz
USON-8
2 M x 8
1.62 V
1.98 V
- 25 C
+ 85 C
IoT RAM
Reel
Cut Tape
MouseReel
Brand: AP Memory
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 10000
Subcategory: Memory & Data Storage
Tradename: APMemory
Unit Weight: 9 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329010
USHTS:
8542320041
ECCN:
3A991.b.2.a

Quad SPI (QSPI) PSRAM SDR in SOP8 Package

AP Memory Quad SPI (QSPI) PSRAM SDR in SOP8 Package offers Internet of Things (IoT) RAM in 16M to 64M densities with 2Mx8 or 8Mx8 organization. The SOP8 package version supports the most simple PCB design. Depending on the device, they have maximum clock frequencies from 84MHz to 144MHz. AP Memory QSPI Pseudostatic Random Access Memory (PSRAM) SDRs operating supply voltages are available in 1.8V and 3V versions. These devices support industrial grade (-40°C to +85°C) by default as well as extended temperature (-40°C to +105°C).