APS6408L-OCH-BA

AP Memory
878-APS6408L-OCH-BA
APS6408L-OCH-BA

Mfr.:

Description:
DRAM IoT RAM 64Mb OPI (x8) DDR 200MHz, 1.8V, Ind. Temp., BGA24 (OctaRAM for Renesas RZ/A SoC)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 568

Stock:
568 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹187.77 ₹187.77
₹171.59 ₹1,715.90
₹167.10 ₹4,177.50
₹163.51 ₹8,175.50
₹159.92 ₹15,992.00
₹154.52 ₹38,630.00
₹150.93 ₹75,465.00
₹150.03 ₹1,50,030.00
₹142.85 ₹3,57,125.00

Product Attribute Attribute Value Select Attribute
AP Memory Technology
Product Category: DRAM
RoHS:  
PSRAM (Pseudo SRAM)
64 Mbit
8 bit
200 MHz
BGA-24
8 M x 8
5.5 ns
1.62 V
1.98 V
- 40 C
+ 85 C
Tray
Brand: AP Memory
Mounting Style: SMD/SMT
Product Type: DRAM
Factory Pack Quantity: 4800
Subcategory: Memory & Data Storage
Tradename: APMemory
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320020
USHTS:
8542320002
MXHTS:
8542320299
ECCN:
EAR99

APSx Double-Data-Rate Octal SPI PSRAMs

AP Memory APSx Double-Data-Rate (DDR) Octal SPI PSRAMs feature a 1.62VDD to 1.98VDD single supply voltage range, clock rate up to 200MHz (400MBps read/write throughput), and software reset. These devices also feature Data Mask (DM) for a write operation, a Data Strobe (DQS) for a high-speed read operation, and an output driver LVCMOS with programmable drive strength. The Octal SPI with DDR OctaRAM mode PSRAMs are byte-addressable and operate between -40°C to 85°C temperature range. These devices are available in mini-BGA 24L 6mm x 8mm x 1.2mm package.