AMR050V065H2

APC-E
896-AMR050V065H2
AMR050V065H2

Mfr.:

Description:
SiC MOSFETs 650V 50mR, TO-247-4L, Industrial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 288

Stock:
288 Can Dispatch Immediately
Factory Lead Time:
23 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹742.98 ₹742.98
₹501.31 ₹5,013.10
₹365.65 ₹43,878.00
₹307.25 ₹1,56,697.50
₹273.11 ₹2,78,572.20

Product Attribute Attribute Value Select Attribute
APC-E
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-4L
N-Channel
1 Channel
650 V
44 A
65 mOhms
- 10 V, 25 V
4.2 V
45 nC
- 55 C
+ 175 C
198 W
Enhancement
Brand: APC-E
Configuration: Single
Fall Time: 6 ns
Packaging: Tube
Product: SiC MOSFETS
Product Type: SiC MOSFETS
Rise Time: 13 ns
Factory Pack Quantity: 30
Subcategory: Transistors
Technology: SiC
Transistor Type: 1 Channel
Typical Turn-Off Delay Time: 19 ns
Typical Turn-On Delay Time: 9 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

Silicon Carbide (SiC) MOSFETs

APC-E Silicon Carbide (SiC) MOSFETs are designed to deliver high power, high frequency, and unmatched performance for demanding applications. These MOSFETs are available in 650V and 1200V variants and feature a low forward voltage drop, high switching speeds, and robust reliability, making the MOSFETs ideal for industrial power supplies, energy storage, motor driving, data centers, server farms, and electric vehicle (EV) charging. These APC-E SiC MOSFETs are engineered to improve energy efficiency, reduce system size and weight, and enable modern system architectures. The devices are paired with custom-designed gate drivers to ensure optimal performance and reliability.